LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,523 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,000 : ¥8.69751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | 370mW/sr @ 1A | 860nm | 3.2V | 120° | Top View | -40°C ~ 100°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | ||
904 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥5.76995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 160mW/sr @ 350mA (Typ) | 850nm | 3V | 120° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 1414 (3535 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | - | 850nm | 1.8V | 120° | Top View | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) |