LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥81.70000 Cut Tape (CT) 500 : ¥45.01904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1.5A | 800mW/sr @ 1A (Typ) | 850nm | 3.2V | 90° | Top View | -40°C ~ 85°C | Surface Mount | 3-SMD, No Lead | |||
12,736 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥1.48457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 23mW/sr @ 100mA (Typ) | 850nm | 1.7V | 80° | Top View | -40°C ~ 85°C | Surface Mount | 0603 (1608 Metric) |