LED Emitters - Infrared, UV, Visible

Results: 14
Manufacturer
Advanced PhotonixMarktech Optoelectronics
Series
-LS-1050
Packaging
BulkTray
Wavelength
1020nm1040nm1050nm (1030nm ~ 1070nm)1060nm1070nm1200nm1460nm1550nm1650nm
Voltage - Forward (Vf) (Typ)
0.86V0.91V0.93V1V1.05V1.15V1.24V1.25V1.27V1.3V
Viewing Angle
10°32°40°50°120°200°240°-
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C
Package / Case
RadialTO-46-2 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
LS-1050-015
LS-1050-015
1050NM AIGAAS LED ASSY
Advanced Photonix
137
In Stock
1 : ¥112.98000
Tray
Tray
Active
Infrared (IR)
100mA
-
1050nm (1030nm ~ 1070nm)
1.15V
-
Top View
-40°C ~ 85°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
MTE1300D4
MTE5115C2
SWIR EMITTER 1550NM 3MM PLASTIC
Marktech Optoelectronics
12
In Stock
1 : ¥103.97000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1550nm
0.93V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
MTE7110N5
MTE7110N5
1070NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
35
In Stock
1 : ¥109.58000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
17
In Stock
1 : ¥109.58000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MT51060-IR
MT51060-IR
EMITTER IR 1060NM 5MM RADIAL
Marktech Optoelectronics
94
In Stock
1 : ¥115.53000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1060nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MT5xx0-IR
MT51020-IR
EMITTER IR 1020NM 5MM RADIAL
Marktech Optoelectronics
50
In Stock
1 : ¥115.53000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1020nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE1300D4
MTE1200C2
SWIR EMITTER 1200NM 3MM PLASTIC
Marktech Optoelectronics
20
In Stock
1 : ¥103.97000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE4110D4
SWIR EMITTER 1040NM 3MM PLASTIC
Marktech Optoelectronics
10
In Stock
1 : ¥103.97000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1040nm
1.24V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE7110N-WRC
SWIR EMITTER 1070NM TO-46 DOME L
Marktech Optoelectronics
12
In Stock
1 : ¥130.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.27V
32°
Top View
-25°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE7110W-WRC
SWIR EMITTER 1070NM TO-46 FLAT L
Marktech Optoelectronics
8
In Stock
1 : ¥130.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.25V
200°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
SWIR Emitter
MTE5116W-WRC
SWIR EMITTER 1650NM TO-46 FLAT L
Marktech Optoelectronics
7
In Stock
1 : ¥130.23000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1650nm
0.86V
200°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTE7110C1.JPG
MTE7110C1
1070NM SWIR EMITTER IN A 3MM PLA
Marktech Optoelectronics
37
In Stock
1 : ¥102.35000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
50°
Top View
-20°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE6114D4
SWIR EMITTER 1450NM 3MM PLASTIC
Marktech Optoelectronics
5
In Stock
1 : ¥103.97000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1460nm
0.91V
120°
Top View
-25°C ~ 85°C
Through Hole
Radial
SWIR Emitter
MTE7110C2
SWIR EMITTER 1070NM 3MM PLASTIC
Marktech Optoelectronics
1
In Stock
1 : ¥103.97000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.24V
240°
Top View
-25°C ~ 85°C
Through Hole
Radial
Showing
of 14

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.