LED Emitters - Infrared, UV, Visible

Results: 2
Manufacturer
Harvatek CorporationMarktech Optoelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
60mA100mA
Radiant Intensity (Ie) Min @ If
225mW/sr @ 100mA-
Voltage - Forward (Vf) (Typ)
1.4V1.7V
Viewing Angle
12°50°
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No LeadRadial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE1081C
MTE1081C
EMITTER IR 810NM 60MA RADIAL
Marktech Optoelectronics
3,515
In Stock
1 : ¥26.69000
Bulk
-
Bulk
Active
Infrared (IR)
60mA
-
810nm
1.4V
50°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
133
In Stock
1 : ¥3.57000
Cut Tape (CT)
100 : ¥3.42580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
225mW/sr @ 100mA
810nm
1.7V
12°
Top View
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.