VSMY2853RGX01

DigiKey Part Number
VSMY2853RGX01TR-ND - Tape & Reel (TR)
VSMY2853RGX01CT-ND - Cut Tape (CT)
VSMY2853RGX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2853RGX01
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMY2853RGX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
27mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
56°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Bottom Entry
Package / Case
2-SMD, Z-Bend
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥4.36100¥43.61
100¥2.85470¥285.47
1,000¥2.25384¥2,253.84
2,000¥2.10363¥4,207.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.02850¥12,171.00
12,000¥1.99845¥23,981.40
30,000¥1.95337¥58,601.10
Manufacturers Standard Package