VSMY2853RG | |
---|---|
DigiKey Part Number | 751-VSMY2853RGTR-ND - Tape & Reel (TR) 751-VSMY2853RGCT-ND - Cut Tape (CT) 751-VSMY2853RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2853RG |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2853RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥3.58920 | ¥358.92 |
1,000 | ¥2.83346 | ¥2,833.46 |
2,000 | ¥2.64456 | ¥5,289.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.33784 | ¥14,027.04 |