LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,397 In Stock | 1 : ¥9.86000 Bulk | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 14° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
257 In Stock | 1 : ¥60.95000 Bulk | - | Bulk | Active | Visible | 30mA | - | 470nm | 3V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
20 In Stock | 1 : ¥96.99000 Bulk | - | Bulk | Active | Visible | 50mA | - | 470nm | 3V | 10° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-46-2 | ||
0 In Stock Check Lead Time | 10 : ¥64.53800 Bulk | - | Bulk | Active | Visible | 50mA | - | 470nm | 3V | 30° | Top View | -20°C ~ 85°C (TA) | - | - |