LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 0.93V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
28 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1650nm | 0.85V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial | ||
4 In Stock | 1 : ¥103.97000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1460nm | 0.91V | 240° | Top View | -25°C ~ 85°C | Through Hole | Radial |