LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,091 In Stock | 1 : ¥9.95000 Cut Tape (CT) 4,000 : ¥3.34597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 25mA | - | 395nm ~ 400nm | 3.4V | 130° | Top View | -30°C ~ 80°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | ||
6,684 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥4.22527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 70mA | - | 940nm, 660nm | 1.4V, 2V | 120° | Top View | -25°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | ||
9,387 In Stock | 1 : ¥6.72000 Cut Tape (CT) 6,000 : ¥2.02850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 27mW/sr @ 100mA | 890nm (870nm ~ 910nm) | 1.6V | 56° | Top View | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Gull Wing | |||
5,190 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.46366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 30mA | 4mW/sr @ 20mA | 940nm | 1.3V ~ 1.5V | 35°, 65° | Side View | -30°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead |