LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273 In Stock | 1 : ¥23.12000 Bulk | Bulk | Active | Infrared (IR) | 50mA | - | 770nm | 1.55V | 24° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial | |||
90 In Stock | 1 : ¥26.69000 Bulk | Bulk | Active | Visible | 50mA | - | 680nm | 1.8V | 70° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial |