LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,249 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 40mW/sr @ 100mA | 940nm | 1.35V | 34° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
3,315 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 65mW/sr @ 100mA | 880nm | 1.5V | 24° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
10,968 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 890nm | 2V | 60° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-18-2 | ||
0 In Stock Check Lead Time | 1 : ¥7.40000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 875nm | 2V | 25° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial |