LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,069 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 890nm | 2V | 60° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-18-2 | ||
12,720 In Stock | 1 : ¥29.24000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 860nm | 1.45V | 110° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial |