LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,784 In Stock | 1 : ¥6.21000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 40mW/sr @ 100mA | 850nm | 1.7V | 20° | Top View | -40°C ~ 100°C | Through Hole | Radial | ||
4,867 In Stock | 1 : ¥10.12000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 1.95mW/cm² @ 20mA | 935nm | 1.6V | 18° | Top View | -40°C ~ 100°C (TA) | Through Hole | T-1 |