OP165A | |
---|---|
DigiKey Part Number | 365-1046-ND |
Manufacturer | |
Manufacturer Product Number | OP165A |
Description | EMITTER IR 935NM 50MA T-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 1.95mW/cm² @ 20mA 18° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP165A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.95mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
100 | ¥9.44490 | ¥944.49 |
250 | ¥9.25784 | ¥2,314.46 |
500 | ¥8.69674 | ¥4,348.37 |
1,000 | ¥8.41620 | ¥8,416.20 |
2,500 | ¥8.22921 | ¥20,573.03 |
5,000 | ¥8.06553 | ¥40,327.65 |