L1IZ-0850000000000 | |
---|---|
DigiKey Part Number | 1416-1997-2-ND - Tape & Reel (TR) 1416-1997-1-ND - Cut Tape (CT) 1416-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1IZ-0850000000000 |
Description | LED INFRARED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 250mW/sr @ 1A (Typ) 150° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥17.47000 | ¥174.70 |
100 | ¥13.44210 | ¥1,344.21 |
500 | ¥12.15130 | ¥6,075.65 |
1,000 | ¥10.44247 | ¥10,442.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.87289 | ¥19,745.78 |
6,000 | ¥9.64504 | ¥57,870.24 |