LED Emitters - Infrared, UV, Visible

Results: 2
Manufacturer
ams-OSRAM USA INC.Vishay Semiconductor Opto Division
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA1100mW/sr @ 100mA
Wavelength
850nm860nm
Viewing Angle
36°
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
SFH4550
SFH 4550
EMITTER IR 860NM 100MA RADIAL
ams-OSRAM USA INC.
24,024
In Stock
1 : ¥7.99000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
1100mW/sr @ 100mA
860nm
1.5V
Top View
-40°C ~ 100°C (TA)
Through Hole
Radial
TSHG5410
TSHG5410
EMITTER IR 850NM 100MA RADIAL
Vishay Semiconductor Opto Division
3,459
In Stock
1 : ¥6.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
45mW/sr @ 100mA
850nm
1.5V
36°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.