VSMY2890GX01

DigiKey Part Number
751-VSMY2890GX01TR-ND - Tape & Reel (TR)
751-VSMY2890GX01CT-ND - Cut Tape (CT)
751-VSMY2890GX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2890GX01
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.7V 100mA 50mW/sr @ 100mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 100mA
Wavelength
890nm (870nm ~ 910nm)
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.02850¥12,171.00
12,000¥1.99845¥23,981.40
30,000¥1.95337¥58,601.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
10¥4.36100¥43.61
100¥2.85470¥285.47
1,000¥2.25384¥2,253.84
2,000¥2.10363¥4,207.26
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥4.90500¥49.05
100¥3.30020¥330.02
500¥2.66938¥1,334.69
1,000¥2.47572¥2,475.72
2,000¥2.31701¥4,634.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.