LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,278 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥2.48576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 3mW/sr @ 20mA | 940nm | 1.2V | 24° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, Gull Wing | ||
5,328 In Stock | 1 : ¥3.15000 Bag | - | Bag | Active | Infrared (IR) | 100mA | 6mW/sr @ 20mA | 940nm | 1.2V | 15° | Top View | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
6,884 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 0.36mW/cm² @ 4mA | 940nm | 1.25V | 65° | Side View | -40°C ~ 85°C | - | - | Through Hole | Radial, Side View | ||
1,614 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 12mW/sr @ 20mA | 940nm | 1.2V | 30° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial, 3mm Dia (T-1) | ||
2,925 In Stock | 1 : ¥6.46000 Cut Tape (CT) 1,500 : ¥2.18946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 70mA | 35mW/sr @ 70mA | 940nm | 1.33V | 18° | Side View | -40°C ~ 85°C (TA) | - | - | Surface Mount, Right Angle | 2-SMD, No Lead Exposed Pad | ||
17,743 In Stock | 1 : ¥8.25000 Cut Tape (CT) 6,000 : ¥2.28470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 27mW/sr @ 100mA | 940nm | 1.4V | 54° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount, Bottom Entry | 2-SMD, Z-Bend | |||
1,724 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.10618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR), Visible | 50mA | - | 940nm, 660nm | 2.1V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-PLCC | |||
1,203 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 39mW/sr @ 100mA | 880nm | 1.5V | 16° | Top View | -40°C ~ 100°C (TA) | - | - | Through Hole | Radial | ||
10,761 In Stock | 1 : ¥8.59000 Cut Tape (CT) 1,000 : ¥2.89789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 2.5mW/sr @ 20mA | 890nm | 1.3V | 34° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, Z-Bend | ||
3,685 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | - | 890nm | 1.8V | 120° | Top View | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | |||
606 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 940nm | 1.2V | 20° | Top View | -40°C ~ 85°C (TA) | - | - | Through Hole | Radial | ||
14 In Stock | 1 : ¥153.19000 Bulk | Bulk | Active | Infrared (IR) | 100mA | - | 850nm | 1.7V | 5° | Top View | -30°C ~ 100°C (TA) | - | - | Through Hole | TO-18-2 Metal Can | |||
14 In Stock | 1 : ¥245.77000 Bulk | Bulk | Active | Infrared (IR) | 60mA | - | 855nm | 1.7V | 12° | Top View | -20°C ~ 85°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | |||
0 In Stock Check Lead Time | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.96911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | - | 850nm | 1.8V | 120° | Top View | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) |