LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
259 In Stock | 1 : ¥39.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 950nm | 1.3V | 120° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial | ||
338 In Stock | 1 : ¥23.97000 Cut Tape (CT) 500 : ¥13.75072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 180mW/sr @ 1A (Typ) | 850nm | 1.8V | 150° | Top View | -40°C ~ 85°C | Surface Mount | 3-SMD, No Lead | |||
16,317 In Stock | 1 : ¥1.96000 Cut Tape (CT) 3,000 : ¥1.82714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 150mA | 30mW/sr @ 100mA | 940nm | 1.4V | 140° | Top View | -40°C ~ 85°C | Surface Mount, Right Angle | 2-SMD, No Lead |