LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,787 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 130mW/sr @ 100mA | 950nm | 1.5V | 40° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
6,680 In Stock | 1 : ¥11.99000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 45mW/sr @ 100mA | 830nm | 1.5V | 44° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial, 5mm Dia (T 1 3/4) |