TSHG8400

DigiKey Part Number
751-1215-ND
Manufacturer
Manufacturer Product Number
TSHG8400
Description
EMITTER IR 830NM 100MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 830nm 1.5V 100mA 45mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
TSHG8400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA
Wavelength
830nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
44°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.60000¥76.00
100¥5.62270¥562.27
500¥5.16720¥2,583.60
1,000¥4.25537¥4,255.37
4,000¥4.04256¥16,170.24
8,000¥3.95139¥31,611.12
12,000¥3.86020¥46,322.40
Manufacturers Standard Package