LED Drivers

Results: 3
Series
LDD-H-DALDD-LNLDD-H
Packaging
BulkTube
Voltage - Input (Min)
6V9V10V
Voltage - Input (Max)
32V50V59V
Voltage - Output
2 ~ 28V3 ~ 45V6 ~ 52V
Dimming
Analog, PWMPWM
Features
Remote On/Off, OTP, SCPRemote On/Off, OVP, SCPRemote On/Off, SCP
Operating Temperature
-40°C ~ 50°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
95%96%
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
16-SMD Module24-DIP Module, 9 LeadsModule, Wire Leads
Size / Dimension
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm)1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm)
Approval Agency
CECE, EAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
NLDD-H
NLDD-700H
LED DRIVER CC BUCK 6-52V 700MA
MEAN WELL USA Inc.
283
In Stock
1 : ¥44.74000
Bulk
Bulk
Active
Constant Current
Buck
1
10V
59V
6 ~ 52V
700mA
-
PWM
Remote On/Off, OVP, SCP
-40°C ~ 50°C
96%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm)
CE, EAC
-
LDD-LS
LDD-700LS
LED DRIVER CC BUCK 2-28V 700MA
MEAN WELL USA Inc.
314
In Stock
1 : ¥55.17000
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
700mA
-
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
-
LDD-700H-WDA
LDD-700H-WDA
LED DRIVER CC BUCK 3-45V 700MA
MEAN WELL USA Inc.
5
In Stock
1 : ¥134.47000
Tube
Tube
Active
Constant Current
Buck
1
6V
50V
3 ~ 45V
700mA
32 W
Analog, PWM
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
95%
Chassis Mount
Module, Wire Leads
1.60" L x 0.93" W x 4.34" H (40.6mm x 23.6mm x 110.2mm)
CE, EAC
-
Showing
of 3

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).