LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
495 In Stock | 1 : ¥118.05000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 700mA | 25 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 71°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
381 In Stock | 1 : ¥143.91000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 500mA | 18 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 80°C | 96% | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus |