RCD-24-0.70

DigiKey Part Number
945-1123-ND
Manufacturer
Manufacturer Product Number
RCD-24-0.70
Description
LED DRIVER CC BUCK 2-35V 700MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-0.70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 35V
Current - Output (Max)
700mA
Power (Watts)
25 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Approval Agency
cULus
Weight
0.01 lb (4.54 g)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.06000¥118.06
5¥112.17800¥560.89
10¥106.26800¥1,062.68
25¥103.31880¥2,582.97
50¥95.93640¥4,796.82
100¥91.50980¥9,150.98
250¥88.55752¥22,139.38
500¥81.17772¥40,588.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.