LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
778 In Stock | 1 : ¥185.78000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 700mA | 39 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 75°C | 96% | Through Hole | 7-DIP Module | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | EN, UL | |||
339 In Stock | 1 : ¥169.03000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 350mA | 20 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 80°C | 96% | Through Hole | 7-DIP Module | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | EN, UL | |||
34 In Stock | 1 : ¥180.20000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 500mA | 28 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 80°C | 96% | Through Hole | 7-DIP Module | 1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm) | EN, UL |