LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,500 : ¥4.21710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 18 | 2.7V | 5.5V | - | 38mA | - | I2C | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
1,731 In Stock | 1 : ¥20.49000 Cut Tape (CT) 2,500 : ¥8.60710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 4 | 5.5V | 18V | - | 60mA | - | I2C, SPI | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP |