LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,643 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥8.02127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 18V | 3V ~ 38V | 1.2A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
124,631 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥2.29054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1.5A | 1MHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |