LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,794 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,300 : ¥3.57035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 15V | 450V | - | - | 25kHz, 100kHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,526 In Stock | 1 : ¥15.81000 Cut Tape (CT) 1,000 : ¥7.76849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 42V | - | - | - | Analog, PWM | - | -40°C ~ 125°C (TJ) | Automotive | - | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
8,375 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥11.35907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 65V | - | - | 80kHz ~ 800kHz | Analog, PWM | Lighting, Signage | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
818,465 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.71194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
5,055 In Stock | 1 : ¥15.90000 Cut Tape (CT) 3,500 : ¥7.29068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 42V | - | - | - | Analog, PWM | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
5,602 In Stock | 1 : ¥23.72000 Cut Tape (CT) 1,000 : ¥11.65269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 3V ~ 24V | 2.8A (Switch) | 1.6MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |