TLC6C5724QDAPRQ1 | |
---|---|
DigiKey Part Number | 296-51673-2-ND - Tape & Reel (TR) 296-51673-1-ND - Cut Tape (CT) 296-51673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5724QDAPRQ1 |
Description | IC LED DRV LIN PWM 50MA 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 50mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5724QDAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 8V | |
Current - Output / Channel | 50mA | |
Frequency | 4MHz, 8MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97300 | ¥269.73 |
25 | ¥25.49920 | ¥637.48 |
100 | ¥22.09960 | ¥2,209.96 |
250 | ¥20.96644 | ¥5,241.61 |
500 | ¥18.81336 | ¥9,406.68 |
1,000 | ¥15.86664 | ¥15,866.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.07330 | ¥30,146.60 |