TPS92390RHBR

DigiKey Part Number
296-TPS92390RHBRTR-ND - Tape & Reel (TR)
296-TPS92390RHBRCT-ND - Cut Tape (CT)
296-TPS92390RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92390RHBR
Description
IC LED DRIVER CTRLR PWM 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS92390RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 48V
Current - Output / Channel
-
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
10¥23.59900¥235.99
25¥22.31400¥557.85
100¥19.33860¥1,933.86
250¥18.34664¥4,586.66
500¥16.46244¥8,231.22
1,000¥13.88393¥13,883.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.73759¥38,212.77
6,000¥12.25874¥73,552.44
Manufacturers Standard Package