LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : ¥38.09000 Cut Tape (CT) 2,000 : ¥19.09373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Up (Boost) | No | 6 | 3V | 48V | - | 150mA | 300kHz ~ 2.2MHz | PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTFSOP (0.173", 4.40mm Width) | 38-HTSSOP | ||
4,260 In Stock | 1 : ¥87.48000 Cut Tape (CT) 1,000 : ¥49.62279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 13 | 4.5V | 5.5V | 60V | 1.5A (Switch) | 2.3MHz | PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-PowerTQFP | 48-HTQFP (7x7) |