LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,785 In Stock 3,500 Marketplace | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1.8V | 6V | 16.9V | 60mA | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
23,402 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,500 : ¥6.86908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 60V | - | 1.5A | 1MHz | Analog, PWM | Lighting | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8 |