LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,540 In Stock | 1 : ¥18.11000 Cut Tape (CT) 2,000 : ¥8.28784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 5V | 40V | 4V ~ 75V | 150mA | - | Analog, PWM | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
3,897 In Stock | 1 : ¥94.87000 Cut Tape (CT) 2,500 : ¥44.31351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 6V | 100V | 100V | - | 100kHz ~ 1MHz | Analog, PWM | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |