LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,663 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 100mA | 25kHz | PWM | Lighting | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
27,078 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,500 : ¥3.17614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 3.6V | 30V | 28V | 500mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,153 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1.8V | 6V | 28V | 350mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,107 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.35149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 4.5V | 42V | 16V | 500mA | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
15,255 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥8.67130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.4V | 5.5V | 32V | 200mA | 500kHz | PWM | Backlight, Camera Flash | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,364 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,500 : ¥11.86120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 2.5V | 5.5V | - | 60mA | - | - | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
818,463 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.68757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | - | 40V | 40V | 350mA | - | PWM | Lighting, Signage | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
373,893 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.26981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 65mA | - | PWM | Lighting | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
46,839 In Stock 138,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.48447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 3.5V | 20V | 1.1V ~ 100V | 350mA | - | PWM | Signage | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
4,503 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 1 | 2.9V | 40V | 40V | 150mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,855 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 1 | 4.5V | 40V | 0V ~ 40V | 150mA | - | PWM | Industrial | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |