LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,316 In Stock | 1 : ¥13.86000 Cut Tape (CT) 5,000 : ¥10.62608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 10V | 34V | 750mA (Switch) | 1.2MHz | Analog, PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | ||
5,746 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.17333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 5.5V | 36.5V | 1.2A (Switch) | 1.1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |