LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,764 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.08095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 1.8A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
196,616 In Stock 243,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.58760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 2.5V | 6V | - | 1A | 1.5MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
5,751 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥10.15963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 10V | - | 1.2A (Switch) | 1.2MHz | Analog, PWM | Camera Flash | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,084 In Stock | 1 : ¥23.21000 Cut Tape (CT) 2,500 : ¥11.64810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 5V | 36V | - | 3A (Switch) | 2MHz | PWM | Backlight, Lighting | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥6.46092 Tape & Reel (TR) 1 : ¥8.59000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 6.5V | 36V | 350mA (Switch) | 1.2MHz | Analog, PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |