LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,743 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.31488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 1.4V | 40V | 40V | 65mA | - | - | Lighting | - | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
15,340 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.66320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |