LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,555 In Stock | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥9.49989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 4.5V | 40V | - | 1.5A | - | PWM | - | -40°C ~ 150°C (TJ) | Surface Mount | PowerSO-8 | PowerSO-8 | ||
451 In Stock | 1 : ¥23.72000 Cut Tape (CT) 1,000 : ¥11.65269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 3V ~ 24V | 2.8A (Switch) | 525kHz | PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP |