LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,968 In Stock | 1 : ¥25.08000 Cut Tape (CT) 2,000 : ¥11.48710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 4 | 4.5V | 40V | 45V | 100mA | 300kHz ~ 2.2MHz | PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
4,562 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.07730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 2.7V ~ 38V | 1.2A | 1.2MHz | PWM | Backlight | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |