MAX8647ETE+T | |
---|---|
DigiKey Part Number | MAX8647ETE+TTR-ND - Tape & Reel (TR) MAX8647ETE+TCT-ND - Cut Tape (CT) MAX8647ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8647ETE+T |
Description | IC LED DRV RGLTR I2C 24MA 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 24mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8647ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 24mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.62000 | ¥73.62 |
10 | ¥50.68200 | ¥506.82 |
25 | ¥44.76520 | ¥1,119.13 |
100 | ¥38.14660 | ¥3,814.66 |
250 | ¥34.93740 | ¥8,734.35 |
500 | ¥32.98290 | ¥16,491.45 |
1,000 | ¥31.36043 | ¥31,360.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.90399 | ¥69,759.98 |