LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,140 In Stock | 1 : ¥32.59000 Cut Tape (CT) 4,000 : ¥15.73512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | No | 6 | 4.5V | 40V | 1.06V ~ 40V | 180mA | 260kHz ~ 2.3MHz | Analog, PWM | Backlight | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN-EP (7x7) | ||
192 In Stock | 1 : ¥43.51000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 65V | - | 10mA | 1MHz | Analog, PWM | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |