IS31FL3193-DLS2-TR

DigiKey Part Number
2521-IS31FL3193-DLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3193-DLS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3193-DLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3193-DLS2-TR
Description
IC LED DRIVER LINEAR 42MA 10DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Dimming 42mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IS31FL3193-DLS2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
42mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.80100¥68.01
25¥6.38960¥159.74
100¥5.21380¥521.38
250¥4.84264¥1,210.66
500¥4.12138¥2,060.69
1,000¥3.29711¥3,297.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.98801¥7,470.03
5,000¥2.78194¥13,909.70
12,500¥2.67890¥33,486.25
25,000¥2.57587¥64,396.75
Manufacturers Standard Package