TPS929120QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS929120QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS929120QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS929120QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS929120QPWPRQ1 |
Description | IC LED DRIVER RGLTR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS929120QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output / Channel | - | |
Frequency | 10kHz ~ 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.47000 | ¥274.70 |
25 | ¥25.96920 | ¥649.23 |
100 | ¥22.50720 | ¥2,250.72 |
250 | ¥21.35336 | ¥5,338.34 |
500 | ¥19.16020 | ¥9,580.10 |
1,000 | ¥16.15928 | ¥16,159.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.35131 | ¥30,702.62 |