LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,881 In Stock 1,100 Factory | 1 : ¥30.94000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 65V | - | 10mA | 1MHz | Analog, PWM | Lighting | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock 980 Factory Check Lead Time | 490 : ¥43.44127 Tray | - | Tray | Active | DC DC Controller | - | Yes | 12 | 4.5V | 5.5V | - | 1.5A | 2kHz | Analog, PWM | Lighting | -40°C ~ 125°C | Automotive | - | Surface Mount, Wettable Flank | 32-WFQFN Exposed Pad | 32-SWTQFN (5x5) | ||
175 In Stock | 1 : ¥42.44000 Strip | - | Strip | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 4.5V | 65V | - | 10mA | 1MHz | Analog, PWM | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
150 In Stock 7,800 Factory | 1 : ¥47.78000 Tube | - | Tube | Active | DC DC Controller | SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 5V | 65V | 65V | - | 200kHz ~ 2.2MHz | Analog, PWM | Commercial & Industrial Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-TQFN-EP (4x4) |