LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,899 In Stock 142,500 Factory | 1 : ¥10.54000 Cut Tape (CT) 2,500 : ¥2.52825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4.5V | 40V | 36V | 1.5A | 1MHz | Analog, PWM | Backlight, Lighting, Signage | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
133,900 In Stock 27,500 Factory | 1 : ¥3.91000 Cut Tape (CT) 2,500 : ¥1.58755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 6V | - | 1.5A | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
2,647 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.58510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 4V | 30V | 30V | 1.5A | 1MHz | Analog, PWM | Lighting | -40°C ~ 85°C | Surface Mount | 6-PowerVDFN | 6-VQFN-HR (1.5x2) |