TLC5928PWPR | |
---|---|
DigiKey Part Number | 296-23654-2-ND - Tape & Reel (TR) 296-23654-1-ND - Cut Tape (CT) 296-23654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928PWPR |
Description | IC LED DRVR LINEAR 35MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.02900 | ¥120.29 |
25 | ¥11.41840 | ¥285.46 |
100 | ¥9.37980 | ¥937.98 |
250 | ¥8.76844 | ¥2,192.11 |
500 | ¥7.74868 | ¥3,874.34 |
1,000 | ¥6.11737 | ¥6,117.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.70959 | ¥11,419.18 |
6,000 | ¥5.42410 | ¥32,544.60 |
10,000 | ¥5.22019 | ¥52,201.90 |