TPS92201AMDRVR

DigiKey Part Number
296-TPS92201AMDRVRTR-ND - Tape & Reel (TR)
296-TPS92201AMDRVRCT-ND - Cut Tape (CT)
296-TPS92201AMDRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92201AMDRVR
Description
1 OR 1.5-A HIGH-EFFICIENCY SYNCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS92201AMDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.6V ~ 5.5V
Current - Output / Channel
1.5A
Frequency
1.5MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.51500¥45.15
25¥4.24280¥106.07
100¥3.46130¥346.13
250¥3.21528¥803.82
500¥2.73632¥1,368.16
1,000¥2.18906¥2,189.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34950¥4,048.50
6,000¥1.26245¥7,574.70
15,000¥1.17538¥17,630.70
30,000¥1.11443¥33,432.90
75,000¥1.08831¥81,623.25
Manufacturers Standard Package