LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,431 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | - | - | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
1,135 In Stock | 1 : ¥54.51000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 670mA | 8 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
5,210 In Stock | 1 : ¥56.81000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
699 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 170mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
389 In Stock | 1 : ¥53.69000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 1.4A | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 74% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
143 In Stock | 1 : ¥63.95000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 18V | 700mA | 13 W | 3.75 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CCC, CE, cURus | - | |||
1,474 In Stock | 1 : ¥106.31000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 72 ~ 78% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | - | |||
184 In Stock | 1 : ¥111.24000 Box | Box | Active | - | Constant Current | AC DC Converter | 1 | 108VAC | 304.7VAC | 2.8 ~ 6.5V | 700mA | 4 W | - | Non-Dimmable | OCP, SCP | - | -40°C ~ 90°C | 82% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | cULus, FCC | - | |||
28 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 330mA | 4 W | 3.75 kV | - | OTP, OVP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
23 In Stock | 1 : ¥106.31000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 4.5V | 700mA | 3 W | 3 kV | - | OCP, OTP, OVP, SCP | IP66 | -20°C ~ 50°C | 62% | Wire Leads | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | CE, cURus, EAC, ENEC | - | |||
18 In Stock | 1 : ¥57.30000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 6 ~ 11V | 700mA | 8 W | 3.75 kV | - | SCP | IP42 | -30°C ~ 70°C | 80% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
10 In Stock | 1 : ¥72.24000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 8V | 500mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 75% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - |