LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥299.90000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.8A | 150 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
178 In Stock | 1 : ¥324.62000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 27 ~ 56V | 2.8A | 150 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 6.14" L x 2.48" W x 1.40" H (156.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
321 In Stock | 1 : ¥327.57000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 142 ~ 285V | 700mA | 200 W | 4.2 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94% | Wire Leads | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
31 In Stock | 1 : ¥408.52000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 178 ~ 342V | 700mA | 239 W | 3.75 kV | Analog, PWM | OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM |