LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438 In Stock | 1 : ¥56.87000 Cut Tape (CT) 1,000 : ¥28.24011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 3.05V | - | 5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) | |||
190 In Stock | 1 : ¥56.87000 Cut Tape (CT) 1,000 : ¥28.24011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 459nm (Typ) | 1.4A | 3.05V | - | 5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Amber, Blue, Green | 617nm Amber, 460nm Blue, 525nm Green | 350mA Amber, 350mA Blue, 350mA Green | 2.2V Amber, 3.4V Blue, 3.5V Green | 56 lm/W Amber, 55 lm/W Green | 500mA Amber, 500mA Blue, 500mA Green | 43lm Amber, 325mW Blue, 67lm Green | 25°C | 120° | Surface Mount | Nonstandard SMD | SMD | 0.209" L x 0.112" W (5.30mm x 2.75mm) | 0.049" (1.25mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Amber | 617nm (Typ) | 700mA | 2.5V | - | 1A | - | 25°C | 120° | Surface Mount | 1616 (4040 Metric) | 2-SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.054" (1.36mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | 459nm (Typ) | 1.4A | 3.05V | - | 5A | - | 25°C | 120° | Surface Mount | 2-SMD, No Lead Exposed Pad | SMD | 0.154" L x 0.144" W (3.90mm x 3.65mm) | 0.053" (1.35mm) |